
MNA-2W+ | |
|---|---|
DigiKey Part Number | 3157-MNA-2W+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNA-2W+ |
Description | IC AMP CELL 500MHZ-4.5GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 500MHz ~ 4.5GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer Mini-Circuits | Voltage - Supply 2.8V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 84mA |
Part Status Active | Test Frequency 500MHz |
Frequency 500MHz ~ 4.5GHz | Mounting Type Surface Mount |
P1dB 19.2dBm | Package / Case 8-VQFN Exposed Pad |
Gain 14.7dB | Supplier Device Package 8-QFN (3x3) |
Noise Figure 5.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.12570 | $825.14 |
| Unit Price without GST: | $4.12570 |
|---|---|
| Unit Price with GST: | $4.53827 |

