
MGVA-62+ | |
|---|---|
DigiKey Part Number | 3157-MGVA-62+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGVA-62+ |
Description | DUAL MATCHED, 40 MHZ TO 3000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, SATCOM 40MHz ~ 3GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Category | RF Type CATV, SATCOM |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) | Current - Supply 82mA |
Part Status Active | Test Frequency 500MHz |
Frequency 40MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 19.8dBm | Package / Case 8-TDFN Exposed Pad |
Gain 17.3dB | Supplier Device Package 8-DFN (4.9x6) |
Noise Figure 5.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.40840 | $4,204.20 |
| Unit Price without GST: | $8.40840 |
|---|---|
| Unit Price with GST: | $9.24924 |

