New Product
RF Mixer IC PCN, WiMAX 1GHz ~ 5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA-50LH+

DigiKey Part Number
3157-MCA-50LH+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA-50LH+
Description
TBM, RF/LO FREQ 1000 - 5000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC PCN, WiMAX 1GHz ~ 5GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1GHz ~ 5GHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, Flat Leads
RF Type
PCN, WiMAX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.03008$7,015.04
1,000$13.44980$13,449.80
Manufacturers Standard Package
Unit Price without GST:$14.03008
Unit Price with GST:$15.43309