
MBD-20-63HP+ | |
|---|---|
DigiKey Part Number | 3157-MBD-20-63HP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBD-20-63HP+ |
Description | RF DIR COUPLER 5GHZ-6GHZ 8VQFN |
Customer Reference | |
Detailed Description | RF Directional Coupler ISM, WiMAX 5GHz ~ 6GHz 20 ± 0.5dB 8-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MBD-20-63HP+ Models |
Category | Coupling Factor 20 ± 0.5dB |
Manufacturer Mini-Circuits | Applications ISM, WiMAX |
Packaging Tape & Reel (TR) | Return Loss 50.81dB |
Part Status Obsolete | Package / Case 8-VQFN Exposed Pad |
Coupler Type Standard | Supplier Device Package 8-QFN (3x3) |
Frequency 5GHz ~ 6GHz |

