
MACA-63H+ | |
|---|---|
DigiKey Part Number | 3157-MACA-63H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MACA-63H+ |
Description | DBL BAL MIX / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC PCN, Radar, WCDMA 2GHz ~ 6GHz |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 6GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, Flat Leads |
RF Type PCN, Radar, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.47626 | $11,738.13 |
| Unit Price without GST: | $23.47626 |
|---|---|
| Unit Price with GST: | $25.82389 |



