
MAC-24LH+ | |
|---|---|
DigiKey Part Number | 3157-MAC-24LH+TR-ND - Tape & Reel (TR) 3157-MAC-24LH+CT-ND - Cut Tape (CT) 3157-MAC-24LH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC-24LH+ |
Description | DBL BAL MIX / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN, UHF, WCDMA 300MHz ~ 2.4GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, PCN, UHF, WCDMA |
Manufacturer Mini-Circuits | Frequency 300MHz ~ 2.4GHz |
Series | Number of Mixers 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.44000 | $73.44 |
| 10 | $55.03700 | $550.37 |
| 20 | $50.44150 | $1,008.83 |
| 50 | $45.51460 | $2,275.73 |
| 100 | $40.11590 | $4,011.59 |
| 200 | $33.47650 | $6,695.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.50098 | $13,750.49 |
| Unit Price without GST: | $73.44000 |
|---|---|
| Unit Price with GST: | $80.78400 |

