New at DigiKey
1.98GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.8GHz Bandwidth 2.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFHK-1800+

DigiKey Part Number
3157-LFHK-1800+TR-ND - Tape & Reel (TR)
3157-LFHK-1800+CT-ND - Cut Tape (CT)
3157-LFHK-1800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFHK-1800+
Description
LTCC SMT LPF, DC - 1800 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.98GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.8GHz Bandwidth 2.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.98GHz (Cutoff)
Bandwidth
1.8GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.033" (0.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.53000$43.53
10$39.19000$391.90
20$35.25850$705.17
50$31.72920$1,586.46
100$28.98210$2,898.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.70546$12,352.73
Manufacturers Standard Package
Unit Price without GST:$43.53000
Unit Price with GST:$47.88300