
LFCV-3002+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-3002+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFCV-3002+ |
Description | LTCC SMT LPF, DC - 30 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 30GHz Bandwidth 4.1dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 4.1dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1210 (3225 Metric), 3 PC Pad |
Frequency 32.2GHz (Cutoff) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Bandwidth 30GHz | Height (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.23362 | $5,616.81 |
| Unit Price without GST: | $11.23362 |
|---|---|
| Unit Price with GST: | $12.35698 |

