
TRS1.5-182+ | |
|---|---|
DigiKey Part Number | 3157-TRS1.5-182+TR-ND - Tape & Reel (TR) 3157-TRS1.5-182+CT-ND - Cut Tape (CT) 3157-TRS1.5-182+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS1.5-182+ |
Description | 1:1.5 CORE & WIRE TRANSFORMER, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1.8GHz 1.5:1 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 1.8GHz | |
Impedance - Unbalanced/Balanced | 1.5:1 | |
Phase Difference | 7.5° | |
Insertion Loss (Max) | 2.8dB | |
Return Loss (Min) | 14dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.66000 | $20.66 |
| 20 | $9.10900 | $182.18 |
| 50 | $7.97480 | $398.74 |
| 100 | $7.26590 | $726.59 |
| 200 | $7.20780 | $1,441.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.14940 | $3,074.70 |
| 1,000 | $5.88874 | $5,888.74 |
| Unit Price without GST: | $20.66000 |
|---|---|
| Unit Price with GST: | $22.72600 |


