
LFCN-2000+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-2000+TR-ND - Tape & Reel (TR) 3157-LFCN-2000+CT-ND - Cut Tape (CT) 3157-LFCN-2000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-2000+ |
Description | CER FILTER 2.275GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.275GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.275GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.06000 | $18.06 |
| 20 | $5.05050 | $101.01 |
| 50 | $4.35960 | $217.98 |
| 100 | $3.91650 | $391.65 |
| 200 | $3.31395 | $662.79 |
| 500 | $3.10130 | $1,550.65 |
| 1,000 | $2.75659 | $2,756.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.35698 | $7,070.94 |
| 6,000 | $2.25212 | $13,512.72 |
| Unit Price without GST: | $18.06000 |
|---|---|
| Unit Price with GST: | $19.86600 |









