
ADCH-1220+ | |
|---|---|
DigiKey Part Number | 3157-ADCH-1220+TR-ND - Tape & Reel (TR) 3157-ADCH-1220+CT-ND - Cut Tape (CT) 3157-ADCH-1220+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCH-1220+ |
Description | RF FILTER BANDPASS 612.5MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 612.5MHz Frequency Band Pass RF Filter (Radio Frequency) 1.215GHz Bandwidth 0.8dB 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 612.5MHz | |
Bandwidth | 1.215GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.58mm) | |
Height (Max) | 0.206" (5.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.06000 | $34.06 |
| 20 | $6.34450 | $126.89 |
| 50 | $5.74180 | $287.09 |
| 100 | $5.05070 | $505.07 |
| 200 | $4.67715 | $935.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.98736 | $3,987.36 |
| 2,000 | $3.91648 | $7,832.96 |
| Unit Price without GST: | $34.06000 |
|---|---|
| Unit Price with GST: | $37.46600 |

