
LAT-30+ | |
|---|---|
DigiKey Part Number | 3157-LAT-30+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAT-30+ |
Description | 30 DB SMT FIXED ATT, DC 1000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 1 GHz 50 Ohms 500mW TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1 GHz |
Manufacturer Mini-Circuits | Power (Watts) 500mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case TO-253-4, TO-253AA |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.72212 | $11,166.36 |
| Unit Price without GST: | $3.72212 |
|---|---|
| Unit Price with GST: | $4.09433 |

