
KSWA-2-46+ | |
|---|---|
DigiKey Part Number | 3157-KSWA-2-46+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSWA-2-46+ |
Description | SMT SS SWITCH, DC 4600 MHZ, 50 |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, PCN SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 30dB |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Packaging Tape & Reel (TR) | Test Frequency 4.6GHz |
Part Status Obsolete | P1dB 27dBm |
RF Type Cellular, PCN | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -55°C ~ 100°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 4.6GHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |

