Cable Assembly Coaxial 2.92mm to 2.92mm 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL-1M-LOW+

DigiKey Part Number
3157-KBL-1M-LOW+-ND
Manufacturer
Manufacturer Product Number
KBL-1M-LOW+
Description
COAX CBL 2.92MM TO 2.92MM 3.3'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Active
Overall Impedance
50 Ohms
Style
2.92mm to 2.92mm
Frequency - Max
40 GHz
1st Connector
2.92mm Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$615.45000$615.45
10$605.58200$6,055.82
Manufacturers Standard Package
Unit Price without GST:$615.45000
Unit Price with GST:$676.99500