
JYM-30H+ | |
|---|---|
DigiKey Part Number | 3157-JYM-30H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JYM-30H+ |
Description | SMT DBM, RF/LO FREQ 2 - 3000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS, MMDS 2MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Frequency 2MHz ~ 3GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, J-Lead |
RF Type Cellular, GPS, MMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.57960 | $4,257.96 |
| 300 | $40.80440 | $12,241.32 |
| Unit Price without GST: | $42.57960 |
|---|---|
| Unit Price with GST: | $46.83756 |

