New at DigiKey
RF Power Divider 5 MHz ~ 65 MHz Isolation (Min) 25dB, 5° Imbalance (Max) 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSPQ-65W+

DigiKey Part Number
3157-JSPQ-65W+TR-ND - Tape & Reel (TR)
3157-JSPQ-65W+CT-ND - Cut Tape (CT)
3157-JSPQ-65W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSPQ-65W+
Description
C&W 90 HYBRID, 5 - 65 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 65 MHz Isolation (Min) 25dB, 5° Imbalance (Max) 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5 MHz ~ 65 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 25dB, 5° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.803" L x 0.250" H (20.40mm x 6.35mm)
Part Status
Active
Package / Case
14-SMD Module
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.17000$68.17
10$53.75400$537.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$44.86840$4,486.84
300$43.91660$13,174.98
Manufacturers Standard Package
Unit Price without GST:$68.17000
Unit Price with GST:$74.98700