
HJK-272MH+ | |
|---|---|
DigiKey Part Number | 3157-HJK-272MH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJK-272MH+ |
Description | DBM, RF/LO FREQ 600 - 2700 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DCS, PCS, Radar 600MHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | Frequency 600MHz ~ 2.7GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Package / Case 6-SMD, No Lead |
RF Type Cellular, DCS, PCS, Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.35900 | $1,935.90 |
| 200 | $18.54580 | $3,709.16 |
| Unit Price without GST: | $19.35900 |
|---|---|
| Unit Price with GST: | $21.29490 |

