
HFHK-4600+ | |
|---|---|
DigiKey Part Number | 3157-HFHK-4600+TR-ND - Tape & Reel (TR) 3157-HFHK-4600+CT-ND - Cut Tape (CT) 3157-HFHK-4600+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFHK-4600+ |
Description | LTCC SMT HPF, 5 - 15.5 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.25GHz Center Frequency High Pass RF Filter (Radio Frequency) 10.5GHz Bandwidth 2.6dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 10.25GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Bandwidth 10.5GHz | Height (Max) 0.048" (1.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.53000 | $43.53 |
| 10 | $39.19000 | $391.90 |
| 20 | $35.25850 | $705.17 |
| 50 | $31.72920 | $1,586.46 |
| 100 | $28.98210 | $2,898.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.70546 | $12,352.73 |
| Unit Price without GST: | $43.53000 |
|---|---|
| Unit Price with GST: | $47.88300 |

