
HFHK-2200+ | |
|---|---|
DigiKey Part Number | 3157-HFHK-2200+TR-ND - Tape & Reel (TR) 3157-HFHK-2200+CT-ND - Cut Tape (CT) 3157-HFHK-2200+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFHK-2200+ |
Description | LTCC SMT HPF, 2.4 - 10.5 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 8.1GHz Bandwidth 2.6dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.45GHz Center | |
Bandwidth | 8.1GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.048" (1.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.53000 | $43.53 |
| 10 | $39.19000 | $391.90 |
| 20 | $35.25850 | $705.17 |
| 50 | $31.72920 | $1,586.46 |
| 100 | $28.98210 | $2,898.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.70546 | $12,352.73 |
| Unit Price without GST: | $43.53000 |
|---|---|
| Unit Price with GST: | $47.88300 |


