
HFCN-2902+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-2902+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCN-2902+ |
Description | HI PASS FLTR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42GHz Center Frequency High Pass RF Filter (Radio Frequency) 26GHz Bandwidth 4.1dB 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 4.1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 42GHz Center | Height (Max) 0.048" (1.23mm) |
Bandwidth 26GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.66722 | $6,333.61 |
| Unit Price without GST: | $12.66722 |
|---|---|
| Unit Price with GST: | $13.93394 |

