RF Attenuators 7dB 0 Hz ~ 2 GHz 50 Ohms 1.3W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT-7A+

DigiKey Part Number
3157-HAT-7A+-ND
Manufacturer
Manufacturer Product Number
HAT-7A+
Description
7 DB FIXED ATT, DC - 2000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 2 GHz 50 Ohms 1.3W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 2 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1.3W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
BNC In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$28.20000$28.20
10$27.71100$277.11
50$26.73220$1,336.61
100$26.09880$2,609.88
Manufacturers Standard Package
Unit Price without GST:$28.20000
Unit Price with GST:$31.02000