Cable Assembly Coaxial 3.5mm to 3.5mm 0.086" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL086-6-35M+

DigiKey Part Number
3157-FL086-6-35M+-ND
Manufacturer
Manufacturer Product Number
FL086-6-35M+
Description
FLEXIBLE INTERCONNECT, 26.5 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 0.086" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
0.086" Flexible Cable
Style
3.5mm to 3.5mm
Overall Impedance
50 Ohms
1st Connector
3.5mm Plug
Frequency - Max
26.5 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
2nd Connector
3.5mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
10$191.21800$1,912.18
Manufacturers Standard Package
Unit Price without GST:$191.21800
Unit Price with GST:$210.33980