New at DigiKey
RF IC Frequency Multiplier General Purpose 140MHz ~ 3GHz SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK-3000+

DigiKey Part Number
3157-FK-3000+-ND
Manufacturer
Manufacturer Product Number
FK-3000+
Description
OUTPUT FREQ 140-3000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 140MHz ~ 3GHz SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
140MHz ~ 3GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Tray
Secondary Attributes
SMA Connectors
Part Status
Active
Mounting Type
Chassis Mount
Function
Frequency Multiplier
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$183.78000$183.78
10$160.77700$1,607.77
25$159.64280$3,991.07
50$158.48900$7,924.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$183.78000
Unit Price with GST:$202.15800