RF IC Frequency Multiplier General Purpose 10MHz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-2+

DigiKey Part Number
3157-FD-2+-ND
Manufacturer
Manufacturer Product Number
FD-2+
Description
2X MLTPLR, OUTPUT 10 - 1000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 10MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10MHz ~ 1GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
BNC In-Line Module
Function
Frequency Multiplier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$96.01000$96.01
10$72.56100$725.61
25$71.40880$1,785.22
50$71.05280$3,552.64
Manufacturers Standard Package
Unit Price without GST:$96.01000
Unit Price with GST:$105.61100