
EQY-5-453+ | |
|---|---|
DigiKey Part Number | 3157-EQY-5-453+TR-ND - Tape & Reel (TR) 3157-EQY-5-453+CT-ND - Cut Tape (CT) 3157-EQY-5-453+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-5-453+ |
Description | RF FILTER 5.1 DB 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Mini-Circuits | Package / Case 6-TDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Part Status Active | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.36000 | $55.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $44.73269 | $89,465.38 |
| Unit Price without GST: | $55.36000 |
|---|---|
| Unit Price with GST: | $60.89600 |

