
DBTC-6-4-75L+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-6-4-75L+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-6-4-75L+ |
Description | RF DIR COUPLER 5MHZ-1.25GHZ 5SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 5MHz ~ 1.25GHz 6.8 ± 0.3dB 1W 5-SMD Module |
Datasheet | Datasheet |
Category | Coupling Factor 6.8 ± 0.3dB |
Manufacturer Mini-Circuits | Applications CATV |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Active | Return Loss 30.88dB |
Coupler Type Standard | Package / Case 5-SMD Module |
Frequency 5MHz ~ 1.25GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.24684 | $10,493.68 |
| Unit Price without GST: | $5.24684 |
|---|---|
| Unit Price with GST: | $5.77152 |

