
DBTC-13-5-75+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-13-5-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-13-5-75+ |
Description | RF DIR COUPLER 5MHZ-1.5GHZ 5SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 5MHz ~ 1.5GHz 13.6 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Category | Coupling Factor 13.6 ± 0.5dB |
Manufacturer Mini-Circuits | Applications CATV, Cellular |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Active | Return Loss 29.48dB |
Coupler Type Standard | Package / Case 5-SMD Module |
Frequency 5MHz ~ 1.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.14815 | $8,296.30 |
| Unit Price without GST: | $4.14815 |
|---|---|
| Unit Price with GST: | $4.56297 |

