
DBTC-13-4+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-13-4+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-13-4+ |
Description | RF DIR COUPLER 5MHZ-1GHZ 5SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 13 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Category | Coupling Factor 13 ± 0.5dB |
Manufacturer Mini-Circuits | Applications Cellular |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Active | Return Loss 32.43dB |
Coupler Type Standard | Package / Case 5-SMD Module |
Frequency 5MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.51189 | $7,023.78 |
| Unit Price without GST: | $3.51189 |
|---|---|
| Unit Price with GST: | $3.86308 |

