
CPJC-10-252R+ | |
|---|---|
DigiKey Part Number | 3157-CPJC-10-252R+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPJC-10-252R+ |
Description | 10 DB SMT DIRECTIONAL CPLR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Wi-Fi 2.4GHz ~ 2.5GHz 10dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz |
Manufacturer Mini-Circuits | Coupling Factor 10dB |
Packaging Tape & Reel (TR) | Applications Wi-Fi |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Coupler Type Standard | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.39370 | $1,196.85 |
| 1,000 | $2.29320 | $2,293.20 |
| Unit Price without GST: | $2.39370 |
|---|---|
| Unit Price with GST: | $2.63307 |

