
CMA-82+ | |
|---|---|
DigiKey Part Number | 3157-CMA-82+-ND |
Manufacturer | |
Manufacturer Product Number | CMA-82+ |
Description | MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 0Hz ~ 7GHz |
Category | RF Type LTE |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Bulk | Current - Supply 106mA |
Part Status Active | Test Frequency 2GHz |
Frequency 0Hz ~ 7GHz | Mounting Type Surface Mount |
P1dB 20.6dBm | Package / Case 8-TDFN Exposed Pad |
Gain 13dB | Base Product Number |
Noise Figure 7.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.31030 | $2,231.03 |
| Unit Price without GST: | $22.31030 |
|---|---|
| Unit Price with GST: | $24.54133 |

