
CBP6-507BG+ | |
|---|---|
DigiKey Part Number | 3157-CBP6-507BG+-ND |
Manufacturer | |
Manufacturer Product Number | CBP6-507BG+ |
Description | CER FILTER 507MHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 507MHz Center Band Pass Ceramic Filter 5 MHz 50Ohm 17-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 4.8dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 17-SMD Module |
Frequency 507MHz Center | Size / Dimension 1.050" L x 0.875" W (26.67mm x 22.23mm) |
Impedance 50Ohm | Height (Max) 0.345" (8.76mm) |
Bandwidth 5 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.75000 | $153.75 |
| 10 | $151.39500 | $1,513.95 |
| 25 | $144.30200 | $3,607.55 |
| 50 | $141.90820 | $7,095.41 |
| 100 | $139.50300 | $13,950.30 |
| Unit Price without GST: | $153.75000 |
|---|---|
| Unit Price with GST: | $169.12500 |

