2.15GHz Center Band Pass Ceramic Filter 300 MHz 50Ohm 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-2150AN+

DigiKey Part Number
3157-CBP-2150AN+-ND
Manufacturer
Manufacturer Product Number
CBP-2150AN+
Description
CER FILTER 2.15GHZ BAND PASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.15GHz Center Band Pass Ceramic Filter 300 MHz 50Ohm 12-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
CBP-2150AN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.8dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Bag
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-SMD Module
Frequency
2.15GHz Center
Size / Dimension
1.360" L x 0.365" W (34.54mm x 9.27mm)
Impedance
50Ohm
Height (Max)
0.350" (8.89mm)
Bandwidth
300 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$97.77000$97.77
10$68.17600$681.76
100$65.90470$6,590.47
Manufacturers Standard Package
Unit Price without GST:$97.77000
Unit Price with GST:$107.54700