
CBP-1950C+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1950C+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBP-1950C+ |
Description | CERAMIC BPF, 1920-1980 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.95GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 2.5dB 13-SMD Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 13-SMD Module |
Part Status Active | Size / Dimension 0.750" L x 0.750" W (19.05mm x 19.05mm) |
Frequency 1.95GHz Center | Height (Max) 0.225" (5.71mm) |
Bandwidth 60MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $75.00770 | $7,500.77 |
| Unit Price without GST: | $75.00770 |
|---|---|
| Unit Price with GST: | $82.50847 |

