1.555GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 2.5dB 13-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1555C+

DigiKey Part Number
3157-CBP-1555C+-ND
Manufacturer
Manufacturer Product Number
CBP-1555C+
Description
RF FILT BAND PASS 1.555GHZ 13SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.555GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 2.5dB 13-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Series
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
13-SMD Module
Part Status
Active
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Frequency
1.555GHz Center
Height (Max)
0.225" (5.71mm)
Bandwidth
60MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$75.01000$75.01
50$72.71880$3,635.94
100$71.89000$7,189.00
Unit Price without GST:$75.01000
Unit Price with GST:$82.51100