
CBP-1475E+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1475E+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1475E+ |
Description | CER FILTER 1.475GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.475GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD Module |
Frequency 1.475GHz Center | Size / Dimension 0.638" L x 0.434" W (16.21mm x 11.02mm) |
Impedance 50Ohm | Height (Max) 0.135" (3.43mm) |
Bandwidth 200 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.90000 | $115.90 |
| 10 | $108.76300 | $1,087.63 |
| 25 | $104.04640 | $2,601.16 |
| 50 | $100.22760 | $5,011.38 |
| Unit Price without GST: | $115.90000 |
|---|---|
| Unit Price with GST: | $127.49000 |

