
CBP-1400BD+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1400BD+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1400BD+ |
Description | CER FILTER 1.4GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Center Band Pass Ceramic Filter 160 MHz 50Ohm 10-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD Module |
Frequency 1.4GHz Center | Size / Dimension 0.560" L x 0.435" W (14.22mm x 11.05mm) |
Impedance 50Ohm | Height (Max) 0.060" (1.52mm) |
Bandwidth 160 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.58000 | $94.58 |
| 10 | $92.21700 | $922.17 |
| 25 | $89.84120 | $2,246.03 |
| 100 | $87.48290 | $8,748.29 |
| Unit Price without GST: | $94.58000 |
|---|---|
| Unit Price with GST: | $104.03800 |

