
CBP-1280F+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1280F+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1280F+ |
Description | RF FILTER BANDPASS 1.28GHZ 17SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 240MHz Bandwidth 2dB 17-SMD Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Strip | Package / Case 17-SMD Module |
Part Status Active | Size / Dimension 1.050" L x 0.875" W (26.67mm x 22.23mm) |
Frequency 1.28GHz Center | Height (Max) 0.254" (6.45mm) |
Bandwidth 240MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.04000 | $100.04 |
| 10 | $93.21300 | $932.13 |
| 25 | $89.32560 | $2,233.14 |
| Unit Price without GST: | $100.04000 |
|---|---|
| Unit Price with GST: | $110.04400 |

