
CBP-1023A+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1023A+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1023A+ |
Description | CER FILTER 1.023GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.023GHz Center Band Pass Ceramic Filter 36 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD Module |
Frequency 1.023GHz Center | Size / Dimension 1.033" L x 0.550" W (26.24mm x 13.97mm) |
Impedance 50Ohm | Height (Max) 0.240" (6.10mm) |
Bandwidth 36 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.81000 | $122.81 |
| 10 | $118.25000 | $1,182.50 |
| 25 | $113.70840 | $2,842.71 |
| 50 | $113.33160 | $5,666.58 |
| Unit Price without GST: | $122.81000 |
|---|---|
| Unit Price with GST: | $135.09100 |

