New at DigiKey
Cable Assembly Coaxial N-Type to N-Type 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-5FT-NMNM+

DigiKey Part Number
3157-CBL-5FT-NMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-5FT-NMNM+
Description
PRECISION TEST CABLE, 18.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$274.99000$274.99
10$273.03500$2,730.35
25$271.08000$6,777.00
50$269.12200$13,456.10
Manufacturers Standard Package
Unit Price without GST:$274.99000
Unit Price with GST:$302.48900