Cable Assembly Coaxial SMA to N-Type TFlex 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-15FT-SMNM+

DigiKey Part Number
3157-CBL-15FT-SMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-15FT-SMNM+
Description
COAX CBL SMA TO N-TYPE 15'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type TFlex 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Mini-Circuits
Length
180.0" (4.6m) 15.0'
Packaging
Bag
Cable Type
TFlex
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 105°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$414.54000$414.54
10$412.56600$4,125.66
25$410.61200$10,265.30
Manufacturers Standard Package
Unit Price without GST:$414.54000
Unit Price with GST:$455.99400