RF Attenuators 5dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-V5-1W54+

DigiKey Part Number
3157-BW-V5-1W54+-ND
Manufacturer
Manufacturer Product Number
BW-V5-1W54+
Description
5 DB FIXED ATT, DC - 50000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 50 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
2.4mm In-Line Module
Attenuation Value
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
10$609.88900$6,098.89
Manufacturers Standard Package
Unit Price without GST:$609.88900
Unit Price with GST:$670.87790