
BW-S12W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-S12W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S12W5+ |
Description | 12 DB FXD ATTEN, DC - 18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 5W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.51000 | $113.51 |
| 50 | $111.15720 | $5,557.86 |
| 100 | $108.76330 | $10,876.33 |
| Unit Price without GST: | $113.51000 |
|---|---|
| Unit Price with GST: | $124.86100 |

