
BW-N9W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-N9W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N9W5+ |
Description | 9 DB FIXED ATT, DC - 18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 5W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $149.91000 | $1,499.10 |
| Unit Price without GST: | $149.91000 |
|---|---|
| Unit Price with GST: | $164.90100 |

