
ZX60-14012L-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-14012L-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-14012L-S+ |
Description | IC RF AMP GPS 300KHZ-14GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300kHz ~ 14GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 300kHz ~ 14GHz | |
P1dB | 11dBm | |
Gain | 12dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 62mA | |
Test Frequency | 300kHz ~ 14GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $600.13000 | $600.13 |
| 10 | $564.80400 | $5,648.04 |
| 25 | $555.38240 | $13,884.56 |
| Unit Price without GST: | $600.13000 |
|---|---|
| Unit Price with GST: | $660.14300 |




