
BPF-F200+ | |
|---|---|
DigiKey Part Number | 3157-BPF-F200+TR-ND - Tape & Reel (TR) 3157-BPF-F200+CT-ND - Cut Tape (CT) 3157-BPF-F200+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-F200+ |
Description | RF FILTER BAND PASS 200MHZ 18SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 8dB 18-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 200MHz Center | |
Bandwidth | 10MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 8dB | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD, No Lead | |
Size / Dimension | 1.360" L x 0.730" W (34.54mm x 18.54mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.20000 | $134.20 |
| 10 | $125.10000 | $1,251.00 |
| 25 | $118.25120 | $2,956.28 |
| 50 | $117.35420 | $5,867.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $100.04480 | $10,004.48 |
| Unit Price without GST: | $134.20000 |
|---|---|
| Unit Price with GST: | $147.62000 |

