
BPF-F150+ | |
|---|---|
DigiKey Part Number | 3157-BPF-F150+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-F150+ |
Description | RF FILTER BAND PASS 150MHZ 18SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 7dB 18-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 7dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 18-SMD, No Lead |
Part Status Active | Size / Dimension 1.360" L x 0.730" W (34.54mm x 18.54mm) |
Frequency 150MHz Center | Height (Max) 0.350" (8.89mm) |
Bandwidth 10MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $95.48480 | $9,548.48 |
| Unit Price without GST: | $95.48480 |
|---|---|
| Unit Price with GST: | $105.03328 |

