
BPF-C4R5+ | |
|---|---|
DigiKey Part Number | 3157-BPF-C4R5+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-C4R5+ |
Description | RF FILTER BAND PASS 4.5MHZ 14SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 5MHz Bandwidth 1.5dB 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | BPF-C4R5+ Models |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-SMD Module |
Part Status Active | Size / Dimension 0.870" L x 0.800" W (22.10mm x 20.32mm) |
Frequency 4.5MHz Center | Height (Max) 0.250" (6.35mm) |
Bandwidth 5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $53.61200 | $5,361.20 |
| Unit Price without GST: | $53.61200 |
|---|---|
| Unit Price with GST: | $58.97320 |











