
BPF-B63+ | |
|---|---|
DigiKey Part Number | 3157-BPF-B63+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-B63+ |
Description | RF FILTER BAND PASS 63MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63MHz Center Frequency Band Pass RF Filter (Radio Frequency) 4MHz Bandwidth 5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.826" L x 0.472" W (20.98mm x 11.99mm) |
Frequency 63MHz Center | Height (Max) 0.220" (5.59mm) |
Bandwidth 4MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $75.94466 | $37,972.33 |
| Unit Price without GST: | $75.94466 |
|---|---|
| Unit Price with GST: | $83.53913 |

