
BPF-A490+ | |
|---|---|
DigiKey Part Number | 3157-BPF-A490+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-A490+ |
Description | RF FILTER BAND PASS 490MHZ 14SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 490MHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 14-SMD Module |
Datasheet | Datasheet |
Category | Bandwidth 200MHz |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-SMD Module |
Part Status Active | Size / Dimension 1.360" L x 0.365" W (34.54mm x 9.27mm) |
Frequency 490MHz Center | Height (Max) 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $88.56850 | $8,856.85 |
| Unit Price without GST: | $88.56850 |
|---|---|
| Unit Price with GST: | $97.42535 |

