
BP2U+ | |
|---|---|
DigiKey Part Number | 3157-BP2U+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP2U+ |
Description | RF PWR DVDR 2.1GHZ-2.5GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Power Divider 2.1 GHz ~ 2.5 GHz Isolation (Min) 17.5dB, 1.1 VSWR, 2° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BP2U+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 0.5dB | |
Frequency | 2.1 GHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 17.5dB, 1.1 VSWR, 2° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |

